Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMOCD223MCopy
Manufacturer Standard Lead Time28 weeks
Order Code1021375
Your Part Number
1,176 In Stock
25 more incoming. You can reserve stock now
1,176 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.350 (CNY10.5655) |
| 10+ | CNY6.420 (CNY7.2546) |
| 25+ | CNY5.910 (CNY6.6783) |
| 50+ | CNY5.390 (CNY6.0907) |
| 100+ | CNY4.870 (CNY5.5031) |
| 500+ | CNY4.780 (CNY5.4014) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.35 (CNY10.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMOCD223MCopy
Manufacturer Standard Lead Time28 weeks
Order Code1021375
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max60mA
Isolation Voltage2.5kV
CTR Min500%
Collector Emitter Voltage V(br)ceo30V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MOCD223-M is a Darlington Output Optocoupler consists of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon photodarlington detector, in a surface mountable, small outline, plastic package. This is a dual-channel version of the MOC223M. This is ideally suited for high density applications and eliminates the need for through the board mounting.
- High current transfer ratio of 500% minimum at 1mA IF
- Minimum BVCEO of 30V guaranteed
Applications
Communications & Networking, Portable Devices, Sensing & Instrumentation
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
30V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
SOIC
Forward Current If Max
60mA
CTR Min
500%
Product Range
-
Technical Docs (3)
Alternatives for MOCD223M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000381
