Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMOCD213-MCopy
Manufacturer Standard Lead Time6 weeks
Order Code1467845
Your Part Number
1,994 In Stock
Need more?
1,994 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.630 (CNY8.6219) |
| 10+ | CNY5.290 (CNY5.9777) |
| 25+ | CNY4.830 (CNY5.4579) |
| 50+ | CNY4.360 (CNY4.9268) |
| 100+ | CNY3.890 (CNY4.3957) |
| 500+ | CNY3.820 (CNY4.3166) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.63 (CNY8.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMOCD213-MCopy
Manufacturer Standard Lead Time6 weeks
Order Code1467845
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max60mA
Isolation Voltage2.5kV
CTR Min100%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Alternatives for MOCD213-M
2 Products Found
Product Overview
The MOCD213M is a 8-pin SOIC 2-channel Phototransistor Output Optocoupler ideally suited for high density applications and eliminates the need for through-the-board mounting. This device consists of two gallium arsenide infrared emitting diodes optically coupled to two monolithic silicon phototransistor detectors.
- Closely matched current transfer ratios
- Minimum BVCEO of 30V guaranteed
Applications
Industrial, Communications & Networking, Consumer Electronics, Motor Drive & Control, Sensing & Instrumentation
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (15-Jan-2018)
Optocoupler Case Style
SOIC
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000313
