Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMOCD207M.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1623297
Your Part Number
9,824 In Stock
Need more?
8,855 Next business day delivery available(Shanghai stock)
969 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.210 (CNY8.1473) |
| 10+ | CNY4.350 (CNY4.9155) |
| 100+ | CNY3.910 (CNY4.4183) |
| 500+ | CNY3.190 (CNY3.6047) |
| 1000+ | CNY3.060 (CNY3.4578) |
| 2500+ | CNY2.920 (CNY3.2996) |
| 12000+ | CNY2.880 (CNY3.2544) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.21 (CNY8.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMOCD207M.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1623297
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max60mA
Isolation Voltage2.5kV
CTR Min100%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (14-Jun-2023)
Optocoupler Case Style
SOIC
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Technical Docs (2)
Alternatives for MOCD207M.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151
