Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMOC8050SR2VM
Order Code
Re-Reel2322561RL
Cut Tape2322561
Your Part Number
943 In Stock
Need more?
943 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.460 | CNY6.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.460 (CNY7.2998) |
| 10+ | CNY4.540 (CNY5.1302) |
| 25+ | CNY4.140 (CNY4.6782) |
| 50+ | CNY3.740 (CNY4.2262) |
| 100+ | CNY3.340 (CNY3.7742) |
| 500+ | CNY2.810 (CNY3.1753) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMOC8050SR2VM
Order Code
Re-Reel2322561RL
Cut Tape2322561
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins6Pins
Forward Current If Max60mA
Isolation Voltage7.5kV
CTR Min500%
Collector Emitter Voltage V(br)ceo100V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MOC8050SR2VM is a 1-channel 6-pin Photodarlington Output Optocoupler for programmable controllers and solid state relays. The device has a gallium arsenide infrared emitting diode coupled with a silicon Darlington phototransistor.
- No base connection for improved noise immunity
- 80V Minimum high BVCEO
- 500% Minimum high current transfer ratio
Applications
Consumer Electronics, Test & Measurement, Computers & Computer Peripherals, Portable Devices
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
7.5kV
Collector Emitter Voltage V(br)ceo
100V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
60mA
CTR Min
500%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
