Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMOC3022-MCopy
Manufacturer Standard Lead Time21 weeks
Order Code1021366
Your Part Number
708 In Stock
3,000 more incoming. You can reserve stock now
708 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.290 (CNY7.1077) |
| 10+ | CNY3.530 (CNY3.9889) |
| 25+ | CNY3.390 (CNY3.8307) |
| 50+ | CNY3.250 (CNY3.6725) |
| 100+ | CNY3.100 (CNY3.503) |
| 500+ | CNY3.040 (CNY3.4352) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.29 (CNY7.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The MOC3022-M is a 400V MOC302XM series Random Phase TRIAC Driver Output Optocoupler is optically isolated TRIAC driver devices. This device contains a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a TRIAC. It is designed for interfacing between electronic controls and power TRIACs to control resistive and inductive loads for 115VAC operations.
- Excellent IFT stability
- IR emitting diode has low degradation
Applications
Consumer Electronics, Motor Drive & Control, Industrial, Power Management, Lighting
Technical Specifications
Optocoupler Case Style
DIP
Isolation Voltage
5.3kV
Peak Repetitive Off State Voltage
400V
SVHC
To Be Advised
No. of Pins
6Pins
Triac Operating Mode
Non Zero Crossing
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
