Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMOC3011MCopy
Manufacturer Standard Lead Time16 weeks
Order Code1021363
Your Part Number
2,937 In Stock
Need more?
2,937 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.800 (CNY6.554) |
| 10+ | CNY3.240 (CNY3.6612) |
| 25+ | CNY3.150 (CNY3.5595) |
| 50+ | CNY3.060 (CNY3.4578) |
| 100+ | CNY2.960 (CNY3.3448) |
| 500+ | CNY2.410 (CNY2.7233) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.80 (CNY6.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMOC3011MCopy
Manufacturer Standard Lead Time16 weeks
Order Code1021363
Technical Datasheet
Optocoupler Case StyleDIP
No. of Pins6Pins
Isolation Voltage5.3kV
Triac Operating ModeNon Zero Crossing
Peak Repetitive Off State Voltage250V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MOC3011-M is a random-phase Triac Driver Output Optocoupler contains GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. It is designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115VAC operations.
- IR emitting diodes has low degradator excellent IFT stability
Applications
Industrial, Lighting, Motor Drive & Control
Technical Specifications
Optocoupler Case Style
DIP
Isolation Voltage
5.3kV
Peak Repetitive Off State Voltage
250V
SVHC
No SVHC (25-Jun-2025)
No. of Pins
6Pins
Triac Operating Mode
Non Zero Crossing
Product Range
-
Technical Docs (2)
Alternatives for MOC3011M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001315
