Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMSZ5245BT1GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel2441499
Re-Reel1431282RL
Cut Tape1431282
Product RangeMMSZ5221BT1
Your Part Number
48,367 In Stock
Need more?
48,367 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.813 | CNY4.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.813 (CNY0.9187) |
| 50+ | CNY0.543 (CNY0.6136) |
| 250+ | CNY0.393 (CNY0.4441) |
| 1000+ | CNY0.196 (CNY0.2215) |
| 10500+ | CNY0.191 (CNY0.2158) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 21000+ | CNY0.192 (CNY0.217) |
| 63000+ | CNY0.189 (CNY0.2136) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSZ5245BT1GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel2441499
Re-Reel1431282RL
Cut Tape1431282
Product RangeMMSZ5221BT1
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMSZ5221BT1
QualificationAEC-Q101
Product Overview
MMSZ5245BT1G is an MMSZ52xxxT1G series zener diode offered in the convenient, surface-mount plastic package. This device provides a convenient alternative to the leadless 34-package style. Zener voltage in this series is specified with the device junction in thermal equilibrium.
- Zener voltage range from 14.25 to 15.75V (TA = 25°C, VF = 0.9V, Max. at IF = 10mA)
- Zener impedance is 16ohm (TA = 25°C, VF = 0.9V, Max. at IF = 10mA)
- Leakage current is 0.1µA (TA = 25°C, VF = 0.9V, Max. at IF = 10mA)
- Wide zener reverse voltage range -2.4V to 110V at thermal equilibrium
- Package designed for optimal automated board assembly
- General purpose, medium current
- ESD rating of class 3 (<gt/> 16kV) per human body model
- AEC-Q101 qualified and PPAP capable
- Total power dissipation on FR-5 board is 500mW (TL = 75°C, derated above 75°C)
- SOD-123 package, junction temperature range from -55 to +150°C
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
MMSZ5221BT1
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (3)
Alternatives for MMSZ5245BT1G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
