Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMSZ5242BT1GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2441496
Re-Reel1431281RL
Cut Tape1431281
Product RangeMMSZ5221BT1
Your Part Number
60,690 In Stock
Need more?
60,690 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.766 | CNY3.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.766 (CNY0.8656) |
| 50+ | CNY0.543 (CNY0.6136) |
| 250+ | CNY0.393 (CNY0.4441) |
| 1000+ | CNY0.217 (CNY0.2452) |
| 10500+ | CNY0.212 (CNY0.2396) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 21000+ | CNY0.207 (CNY0.2339) |
| 63000+ | CNY0.203 (CNY0.2294) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSZ5242BT1GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2441496
Re-Reel1431281RL
Cut Tape1431281
Product RangeMMSZ5221BT1
Technical Datasheet
Zener Voltage Nom12V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMSZ5221BT1
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMSZ5242BT1G is a 2-pin 12V Zener Diode with transfer-molded void-free thermosetting plastic case and easily solderable corrosion-resistant finish. Cathode indicated by polarity band.
- General purpose, medium current
- ESD rating of class-3 (exceeding 16kV) per the human body model
Applications
Industrial, Automation & Process Control
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
MMSZ5221BT1
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (3)
Alternatives for MMSZ5242BT1G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
