Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMSZ5231BT1GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2317721
Re-Reel1431273RL
Cut Tape1431273
Product RangeMMSZ5221BT1
Your Part Number
11,212 In Stock
Need more?
2,780 Next business day delivery available(Shanghai stock)
8,432 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.010 | CNY5.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.010 (CNY1.1413) |
| 50+ | CNY0.627 (CNY0.7085) |
| 250+ | CNY0.461 (CNY0.5209) |
| 1000+ | CNY0.310 (CNY0.3503) |
| 10500+ | CNY0.304 (CNY0.3435) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 21000+ | CNY0.298 (CNY0.3367) |
| 63000+ | CNY0.293 (CNY0.3311) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSZ5231BT1GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2317721
Re-Reel1431273RL
Cut Tape1431273
Product RangeMMSZ5221BT1
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMSZ5221BT1
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMSZ5231BT1G is a 2-pin 5.1V Zener Diode with transfer-molded void-free thermosetting plastic case and easily solderable corrosion-resistant finish. Cathode indicated by polarity band.
- General purpose, medium current
- ESD rating of class-3 (exceeding 16kV) per the human body model
Applications
Industrial, Automation & Process Control
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
MMSZ5221BT1
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (3)
Alternatives for MMSZ5231BT1G
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
