Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMSZ4702T1GCopy
Order Code
Full Reel2441467
Re-Reel2101824RL
Cut Tape2101824
Product RangeMMSZxxxT1G
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.813 | CNY4.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.813 (CNY0.9187) |
| 50+ | CNY0.503 (CNY0.5684) |
| 250+ | CNY0.368 (CNY0.4158) |
| 1000+ | CNY0.217 (CNY0.2452) |
| 10500+ | CNY0.212 (CNY0.2396) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 21000+ | CNY0.207 (CNY0.2339) |
| 63000+ | CNY0.203 (CNY0.2294) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSZ4702T1GCopy
Order Code
Full Reel2441467
Re-Reel2101824RL
Cut Tape2101824
Product RangeMMSZxxxT1G
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMSZxxxT1G
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMSZ4702T1G is a surface mount Voltage Regulator Zener Diode with void free transfer-moulded thermosetting plastic case. This device provides a convenient alternative to the leadless 34-package style. It is designed for optimal automated board assembly.
- 500mW Rating on FR-4 or FR-5 board
- Small package size for high density applications
- ESD rating of Class 3 (<gt/>16kV) per human body model
- AEC-Q101 qualified and PPAP capable
Applications
Industrial
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
MMSZxxxT1G
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for MMSZ4702T1G
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
