Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMSZ4679T1GCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel2441446
Re-Reel1651590RL
Cut Tape1651590
Product RangeMMSZ4xxxT1G
Your Part Number
40,065 In Stock
550 more incoming. You can reserve stock now
40 Next business day delivery available(Shanghai stock)
40,025 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.751 | CNY3.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.751 (CNY0.8486) |
| 50+ | CNY0.484 (CNY0.5469) |
| 250+ | CNY0.365 (CNY0.4124) |
| 1000+ | CNY0.207 (CNY0.2339) |
| 10500+ | CNY0.203 (CNY0.2294) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 21000+ | CNY0.199 (CNY0.2249) |
| 63000+ | CNY0.196 (CNY0.2215) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSZ4679T1GCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel2441446
Re-Reel1651590RL
Cut Tape1651590
Product RangeMMSZ4xxxT1G
Technical Datasheet
Zener Voltage Nom2V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMSZ4xxxT1G
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Product Overview
MMSZ4679T1G is a MMSZ4xxxT1G series zener voltage regulator. It is offered in a convenient, surface-mount plastic package. This device provides a convenient alternative to the leadless 34 package style.
- Zener voltage range from 1.90 to 2.10V (TA = 25°C, VF = 0.9V, Max. at IF = 10mA)
- Leakage current is 5µA (TA = 25°C, VF = 0.9V, Max. at IF = 10mA)
- Total power dissipation on FR-5 board is 500mW max (TL = 75°C, derated above 75°C)
- Package designed for optimal automated board assembly
- Small package size for high density applications
- ESD rating of class 3 (<gt/> 16kV) per human body model
- Void-free, transfer-moulded, thermosetting plastic case, UL 94 V-0 flammability rating
- Corrosion resistant finish, easily solderable finish, cathode indicated by polarity band polarity
- Maximum case temperature for soldering purpose is 260°C for 10 Seconds
- SOD-123 package, junction temperature range from -55 to +150°C
Technical Specifications
Zener Voltage Nom
2V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
MMSZ4xxxT1G
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (3)
Alternatives for MMSZ4679T1G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
