Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMSZ4678T1GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2441445
Re-Reel1459115RL
Cut Tape1459115
Product RangeMMSZxxxT1G
Your Part Number
5,235 In Stock
Need more?
5,035 Delivery in 3-4 Business Days(SG stock)
200 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.771 | CNY3.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.771 (CNY0.8712) |
| 50+ | CNY0.486 (CNY0.5492) |
| 250+ | CNY0.367 (CNY0.4147) |
| 1000+ | CNY0.177 (CNY0.200) |
| 10500+ | CNY0.173 (CNY0.1955) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 21000+ | CNY0.169 (CNY0.191) |
| 63000+ | CNY0.166 (CNY0.1876) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSZ4678T1GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2441445
Re-Reel1459115RL
Cut Tape1459115
Product RangeMMSZxxxT1G
Technical Datasheet
Zener Voltage Nom1.8V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMSZxxxT1G
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMSZ4678T1G is a surface mount Zener Diode with a void-free transfer-molded thermosetting plastic case and easily solderable corrosion-resistant finish. This diode is designed for voltage regulation applications.
- Cathode indicated by polarity band
- 7.5μA at 1V Maximum reverse leakage current
Applications
Industrial
Technical Specifications
Zener Voltage Nom
1.8V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
MMSZxxxT1G
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (3)
Alternatives for MMSZ4678T1G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
