Print Page
29,271 In Stock
Need more?
2,000 Next business day delivery available(Shanghai stock)
27,271 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.880 | CNY4.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.880 (CNY0.9944) |
| 50+ | CNY0.539 (CNY0.6091) |
| 250+ | CNY0.390 (CNY0.4407) |
| 1000+ | CNY0.295 (CNY0.3334) |
| 10500+ | CNY0.289 (CNY0.3266) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 21000+ | CNY0.283 (CNY0.3198) |
| 63000+ | CNY0.278 (CNY0.3141) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSZ3V9T1GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2441443
Re-Reel1838816RL
Cut Tape1838816
Product RangeMMSZ2V4T1
Technical Datasheet
Zener Voltage Nom3.9V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMSZ2V4T1
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMSZ2V4T1 series surface mount Voltage Regulator Zener Diode designed for optimal automated board assembly. This device provides a convenient alternative to the leadless 34-package style. It comes with void free transfer-moulded thermosetting plastic case.
- 500mW Rating on FR-4 or FR-5 board
- 2.4 to 56V Wide Zener reverse voltage rating
- Small package size for high density applications
- ESD rating of Class 3 (<gt/>16kV) per human body model
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
3.9V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
MMSZ2V4T1
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for MMSZ3V9T1G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

