Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMSZ12T1GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2441430
Re-Reel1431257RL
Cut Tape1431257
Product RangeMMSZxxxT1G
Your Part Number
891 In Stock
Need more?
891 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.763 | CNY3.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.763 (CNY0.8622) |
| 50+ | CNY0.618 (CNY0.6983) |
| 100+ | CNY0.472 (CNY0.5334) |
| 500+ | CNY0.300 (CNY0.339) |
| 1500+ | CNY0.294 (CNY0.3322) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.207 (CNY0.2339) |
| 9000+ | CNY0.203 (CNY0.2294) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSZ12T1GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2441430
Re-Reel1431257RL
Cut Tape1431257
Product RangeMMSZxxxT1G
Technical Datasheet
Zener Voltage Nom12V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMSZxxxT1G
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
MMSZ12T1G is an MMSZxxxT1G series three complete zener diode offered in the convenient, surface-mount plastic package. This device provides a convenient alternative to the leadless 34-package style.
- 500mW rating on FR-4 or FR-5 board
- Wide zener reverse voltage range from 2.4V to 56V
- Package designed for optimal automated board assembly
- ESD rating of Class 3 (<gt/> 16kV) per human body model
- AEC-Q101 qualified and PPAP capable, cathode indicated by polarity band, UL 94 V-0 flaming rating
- Void-free, transfer-moulded, thermosetting plastic case, corrosion resistant finish
- Maximum case temperature for soldering purpose 260°C for 10 Seconds
- VZ1 range from 11.40 to 12.60V (IZT1 = 5mA, TA = 25°C), 25 ZZT1 (IZT1 = 5mA, TA = 25°C)
- 0.1µA, 8V Max reverse leakage current (IR @ VR, TA = 25°C)
- SOD-123 package, junction temperature range from -55 to +150°C
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
MMSZxxxT1G
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (3)
Alternatives for MMSZ12T1G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
