Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.460 | CNY7.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.460 (CNY1.6498) |
| 50+ | CNY1.190 (CNY1.3447) |
| 100+ | CNY0.912 (CNY1.0306) |
| 500+ | CNY0.591 (CNY0.6678) |
| 1500+ | CNY0.580 (CNY0.6554) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.466 (CNY0.5266) |
| 9000+ | CNY0.457 (CNY0.5164) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSD701T1GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel2441426
Re-Reel1431102RL
Cut Tape1431102
Product RangeMMSD7
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage70V
Forward Current200mA
Forward Voltage500mV
Diode Capacitance0.5pF
Diode Case StyleSOD-123
No. of Pins2 Pin
Diode MountingSurface Mount
Operating Temperature Max125°C
Product RangeMMSD7
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMSD701T1G is a Schottky Barrier Diode features extremely low minority carrier lifetime and very low capacitance. The Schottky diode is designed primarily for high efficiency UHF and VHF detector applications. It is readily available to many other fast switching RF and digital applications.
- 225mW Forward power dissipation
- Low reverse leakage
- Halogen-free
Applications
RF Communications, Automotive
Technical Specifications
Diode Configuration
Single
Forward Current
200mA
Diode Capacitance
0.5pF
No. of Pins
2 Pin
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Reverse Voltage
70V
Forward Voltage
500mV
Diode Case Style
SOD-123
Diode Mounting
Surface Mount
Product Range
MMSD7
Technical Docs (2)
Alternatives for MMSD701T1G
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145

