Print Page
11,140 In Stock
Need more?
11,140 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.280 | CNY6.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.280 (CNY1.4464) |
| 10+ | CNY0.658 (CNY0.7435) |
| 100+ | CNY0.517 (CNY0.5842) |
| 500+ | CNY0.413 (CNY0.4667) |
| 1000+ | CNY0.278 (CNY0.3141) |
| 5000+ | CNY0.273 (CNY0.3085) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSD4448Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2454043RL
Cut Tape2454043
Product RangeMMSD4
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current200mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOD-123
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeMMSD4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMSD4448 is a Small Signal Diode for general usage and suitable for many different applications.
- Colour band denotes cathode
- -55 to 150°C Storage temperature range
- 150°C Operating junction temperature
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
MMSD4
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
2A
Diode Case Style
SOD-123
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Alternatives for MMSD4448
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003583

