Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.867 | CNY4.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.867 (CNY0.9797) |
| 50+ | CNY0.714 (CNY0.8068) |
| 100+ | CNY0.561 (CNY0.6339) |
| 500+ | CNY0.420 (CNY0.4746) |
| 1500+ | CNY0.412 (CNY0.4656) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.306 (CNY0.3458) |
| 9000+ | CNY0.300 (CNY0.339) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSD301T1GCopy
Order Code
Full Reel2441424
Re-Reel2463432RL
Cut Tape2463432
Product RangeMMSD3
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage30V
Forward Current200mA
Forward Voltage600mV
Diode Capacitance0.9pF
Diode Case StyleSOD-123
No. of Pins2 Pin
Diode MountingSurface Mount
Operating Temperature Max125°C
Product RangeMMSD3
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMSD301T1G is a Schottky Barrier Diode designed for high-efficiency UHF and VHF detector applications. It is readily available to many other fast switching RF and digital applications.
- Extremely low minority carrier lifetime
- Very low capacitance
- Low reverse leakage
- -55 to 125°C Operating junction temperature range
Applications
RF Communications, Sensing & Instrumentation, Industrial
Technical Specifications
Diode Configuration
Single
Forward Current
200mA
Diode Capacitance
0.9pF
No. of Pins
2 Pin
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Reverse Voltage
30V
Forward Voltage
600mV
Diode Case Style
SOD-123
Diode Mounting
Surface Mount
Product Range
MMSD3
Technical Docs (2)
Alternatives for MMSD301T1G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

