Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.290 | CNY16.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.290 (CNY3.7177) |
| 10+ | CNY2.110 (CNY2.3843) |
| 100+ | CNY1.270 (CNY1.4351) |
| 500+ | CNY0.953 (CNY1.0769) |
| 1000+ | CNY0.839 (CNY0.9481) |
| 5000+ | CNY0.823 (CNY0.930) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMQA6V2T1GCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2824936RL
Cut Tape2824936
Product RangeMMQA
Technical Datasheet
Clamping Voltage Vc Max9V
Diode Case StyleSC-74
No. of Pins6Pins
Operating Voltage4V
Power Dissipation Pd150W
Product RangeMMQA
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
9V
No. of Pins
6Pins
Power Dissipation Pd
150W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SC-74
Operating Voltage
4V
Product Range
MMQA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MMQA6V2T1G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004

