Print Page
12,300 In Stock
Need more?
9000 Delivery in 3-4 Business Days(SG stock)
3300 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.330 | CNY6.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.330 (CNY1.5029) |
| 50+ | CNY1.040 (CNY1.1752) |
| 100+ | CNY0.733 (CNY0.8283) |
| 500+ | CNY0.648 (CNY0.7322) |
| 1500+ | CNY0.636 (CNY0.7187) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMQA5V6T1G
Order Code
Re-Reel1459113RL
Cut Tape1459113
Product RangeMMQA
Technical Datasheet
Product RangeMMQA
TVS PolarityUnidirectional
Reverse Standoff Voltage5.6V
Clamping Voltage Max8V
Diode Case StyleSC-74
No. of Pins6Pins
Minimum Breakdown Voltage5.32V
Maximum Breakdown Voltage5.88V
Peak Pulse Power Dissipation150W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMQA series quad monolithic common anode Transient Voltage Suppressor Diode designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. Its quad junction common anode design protects four separate lines using only one package. It is ideal for situations where board space is at a premium.
- Maximum clamping voltage @ peak pulse current
- <lt/>2μA Low leakage
- ESD rating of Class N (exceeding 16kV) per the human body model
- -55 to 150°C Junction temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Medical, Industrial
Technical Specifications
Product Range
MMQA
Reverse Standoff Voltage
5.6V
Diode Case Style
SC-74
Minimum Breakdown Voltage
5.32V
Peak Pulse Power Dissipation
150W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
8V
No. of Pins
6Pins
Maximum Breakdown Voltage
5.88V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for MMQA5V6T1G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054

