Print Page
967 In Stock
Need more?
967 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.290 | CNY16.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.290 (CNY3.7177) |
| 10+ | CNY2.040 (CNY2.3052) |
| 100+ | CNY1.250 (CNY1.4125) |
| 500+ | CNY0.938 (CNY1.0599) |
| 1000+ | CNY0.824 (CNY0.9311) |
| 5000+ | CNY0.808 (CNY0.913) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMQA12VT1GCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2535581RL
Cut Tape2535581
Product RangeMMQA1
Technical Datasheet
Clamping Voltage Vc Max17.3V
Diode Case StyleSC-74
No. of Pins6Pins
Operating Voltage-
Power Dissipation Pd225mW
Product RangeMMQA1
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
17.3V
No. of Pins
6Pins
Power Dissipation Pd
225mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SC-74
Operating Voltage
-
Product Range
MMQA1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065

