Print Page
39,882 In Stock
Need more?
39,882 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.622 | CNY3.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.622 (CNY0.7029) |
| 50+ | CNY0.502 (CNY0.5673) |
| 100+ | CNY0.382 (CNY0.4317) |
| 500+ | CNY0.233 (CNY0.2633) |
| 1500+ | CNY0.229 (CNY0.2588) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.146 (CNY0.165) |
| 9000+ | CNY0.144 (CNY0.1627) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMDL914T1GCopy
Order Code
Full Reel2317698
Re-Reel1838814RL
Cut Tape1838814
Product RangeMMDL9
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current200mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current500mA
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeMMDL9
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMDL914T1G is a small signal Switching Diode designed for high speed switching applications. This device is housed in a SOT-23 surface mount package which is ideal for automated insertion.
- AEC-Q101 qualified and PPAP capable
- Pb-free, halogen free/BFR free
- -55 to 150°C Junction and storage temperature range
Applications
Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
MMDL9
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
500mA
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for MMDL914T1G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

