Print Page
23,294 In Stock
21,000 more incoming. You can reserve stock now
23,294 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.380 | CNY6.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.380 (CNY1.5594) |
| 50+ | CNY0.706 (CNY0.7978) |
| 250+ | CNY0.564 (CNY0.6373) |
| 1000+ | CNY0.350 (CNY0.3955) |
| 10500+ | CNY0.343 (CNY0.3876) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 21000+ | CNY0.336 (CNY0.3797) |
| 63000+ | CNY0.330 (CNY0.3729) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBZ6V8ALT1GCopy
Order Code
Full Reel2441419
Re-Reel2463599RL
Cut Tape2463599
Product RangeMMBZ6
Technical Datasheet
Zener Voltage Nom-
Power Dissipation24W
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max-
Diode MountingSurface Mount
Product RangeMMBZ6
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMBZ series dual common anode Transient Voltage Suppressor Zener Diode designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. It is ideal for situations where board space is at a premium.
- 3 to 26V Working peak reverse voltage range
- 5.6 to 33V Standard Zener breakdown voltage range
- 24 or 40W Peak power @ 1ms (unidirectional)
- ESD Class 3B (<gt/>16kV) per the human body model
- ESD Class C (<gt/>400V) per the machine model
- Maximum clamping voltage @ peak pulse current
- <lt/>5μA Low leakage
- -55 to 150°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Medical, Industrial
Technical Specifications
Zener Voltage Nom
-
Diode Case Style
SOT-23
Operating Temperature Max
-
Product Range
MMBZ6
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
24W
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

