Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBZ6V2ALT1GCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel2441418
Re-Reel1611253RL
Cut Tape1611253
Your Part Number
11,390 In Stock
Need more?
11,390 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.110 | CNY5.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.110 (CNY1.2543) |
| 50+ | CNY0.876 (CNY0.9899) |
| 100+ | CNY0.641 (CNY0.7243) |
| 500+ | CNY0.444 (CNY0.5017) |
| 1500+ | CNY0.436 (CNY0.4927) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.336 (CNY0.3797) |
| 9000+ | CNY0.330 (CNY0.3729) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBZ6V2ALT1GCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel2441418
Re-Reel1611253RL
Cut Tape1611253
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage3V
Clamping Voltage Max8.7V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage5.89V
Maximum Breakdown Voltage6.51V
Peak Pulse Power Dissipation24W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
3V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
5.89V
Peak Pulse Power Dissipation
24W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
8.7V
No. of Pins
3Pins
Maximum Breakdown Voltage
6.51V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for MMBZ6V2ALT1G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
