Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBZ5233BLT1GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2844827RL
Cut Tape2844827
Product RangeMMBZ52xxBLT1G
Your Part Number
2,824 In Stock
Need more?
2,824 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.460 | CNY7.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.460 (CNY1.6498) |
| 10+ | CNY0.847 (CNY0.9571) |
| 100+ | CNY0.511 (CNY0.5774) |
| 500+ | CNY0.367 (CNY0.4147) |
| 1000+ | CNY0.283 (CNY0.3198) |
| 5000+ | CNY0.238 (CNY0.2689) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBZ5233BLT1GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2844827RL
Cut Tape2844827
Product RangeMMBZ52xxBLT1G
Technical Datasheet
Zener Voltage Nom6V
Power Dissipation225mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMBZ52xxBLT1G
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
6V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
MMBZ52xxBLT1G
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
225mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
