Print Page
6,335 In Stock
Need more?
6,335 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.090 | CNY5.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.090 (CNY1.2317) |
| 50+ | CNY0.860 (CNY0.9718) |
| 100+ | CNY0.629 (CNY0.7108) |
| 500+ | CNY0.368 (CNY0.4158) |
| 1500+ | CNY0.361 (CNY0.4079) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.329 (CNY0.3718) |
| 9000+ | CNY0.323 (CNY0.365) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBZ15VALT1GCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Full Reel2317792
Re-Reel2463637RL
Cut Tape2463637
Product RangeMMBZ1
Technical Datasheet
Product RangeMMBZ1
TVS PolarityUnidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max21V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage14.25V
Maximum Breakdown Voltage15.75V
Peak Pulse Power Dissipation40W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMBZ series dual common anode Transient Voltage Suppressor Zener Diode designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. It is ideal for situations where board space is at a premium.
- 3 to 26V Working peak reverse voltage range
- 5.6 to 33V Standard Zener breakdown voltage range
- 24 or 40W Peak power @ 1ms (unidirectional)
- ESD Class 3B (<gt/>16kV) per the human body model
- ESD Class C (<gt/>400V) per the machine model
- Maximum clamping voltage @ peak pulse current
- <lt/>5μA Low leakage
- -55 to 150°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Medical, Industrial
Technical Specifications
Product Range
MMBZ1
Reverse Standoff Voltage
12V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
14.25V
Peak Pulse Power Dissipation
40W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
21V
No. of Pins
3Pins
Maximum Breakdown Voltage
15.75V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033

