Print Page
24,519 In Stock
Need more?
3,000 Next business day delivery available(Shanghai stock)
21,519 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.920 | CNY9.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.920 (CNY2.1696) |
| 10+ | CNY1.330 (CNY1.5029) |
| 100+ | CNY0.679 (CNY0.7673) |
| 500+ | CNY0.542 (CNY0.6125) |
| 1000+ | CNY0.329 (CNY0.3718) |
| 5000+ | CNY0.323 (CNY0.365) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBZ12VALT1GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2463638RL
Cut Tape2463638
Product RangeMMBZ
Technical Datasheet
Product RangeMMBZ
TVS PolarityUnidirectional
Reverse Standoff Voltage8.5V
Clamping Voltage Max17V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage11.4V
Maximum Breakdown Voltage12.6V
Peak Pulse Power Dissipation40W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMBZ series dual common anode Transient Voltage Suppressor Zener Diode designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. It is ideal for situations where board space is at a premium.
- 3 to 26V Working peak reverse voltage range
- 5.6 to 33V Standard Zener breakdown voltage range
- 24 or 40W Peak power @ 1ms (unidirectional)
- ESD Class 3B (<gt/>16kV) per the human body model
- ESD Class C (<gt/>400V) per the machine model
- Maximum clamping voltage @ peak pulse current
- <lt/>5μA Low leakage
- -55 to 150°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Medical, Industrial
Technical Specifications
Product Range
MMBZ
Reverse Standoff Voltage
8.5V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
11.4V
Peak Pulse Power Dissipation
40W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
17V
No. of Pins
3Pins
Maximum Breakdown Voltage
12.6V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

