Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBTH81Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel2438286
Re-Reel1467935RL
Cut Tape1467935
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.240 | CNY1.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.240 (CNY1.4012) |
| 50+ | CNY1.130 (CNY1.2769) |
| 100+ | CNY1.010 (CNY1.1413) |
| 500+ | CNY0.644 (CNY0.7277) |
| 1500+ | CNY0.632 (CNY0.7142) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.367 (CNY0.4147) |
| 9000+ | CNY0.360 (CNY0.4068) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBTH81Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel2438286
Re-Reel1467935RL
Cut Tape1467935
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max20V
Transition Frequency600MHz
Power Dissipation225mW
Continuous Collector Current-50mA
Transistor Case StyleSOT-23
No. of Pins3Pins
DC Current Gain hFE Min60hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMBTH81 is a PNP RF Transistor designed for general RF amplifier and mixer applications to 250mHz with collector currents in the 1 to 30mA range.
- 20V Collector-emitter voltage
- 20V Collector-base voltage
- 3V Emitter-base voltage
- 50mA Continuous collector current
Applications
Industrial, RF Communications, Power Management
Technical Specifications
Transistor Polarity
PNP
Transition Frequency
600MHz
Continuous Collector Current
-50mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
-
Collector Emitter Voltage Max
20V
Power Dissipation
225mW
Transistor Case Style
SOT-23
DC Current Gain hFE Min
60hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MMBTH81
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
