Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 9000+ | CNY0.348 (CNY0.3932) |
Price for:Each (Supplied on Cut Tape)
Minimum: 9000
Multiple: 9000
CNY3,132.00 (CNY3,539.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Transistor Polarity
NPN
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for MMBTA14LT1G.
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031
