Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBT5179Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2454024RL
Cut Tape2454024
Your Part Number
6,066 In Stock
Need more?
6,066 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.421 | CNY2.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.421 (CNY0.4757) |
| 50+ | CNY0.371 (CNY0.4192) |
| 100+ | CNY0.321 (CNY0.3627) |
| 500+ | CNY0.283 (CNY0.3198) |
| 1500+ | CNY0.278 (CNY0.3141) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT5179Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2454024RL
Cut Tape2454024
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max12V
Transition Frequency2GHz
Power Dissipation225mW
Continuous Collector Current50mA
Transistor Case StyleSOT-23
No. of Pins3Pins
DC Current Gain hFE Min25hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMBT5179 is a NPN RF Transistor designed for use in low-noise UHF/VHF amplifiers with collector currents in the 100µA to 30mA range in common emitter or common base mode of operation and in low frequency drift, high output UHF oscillators.
- 12V Collector-emitter voltage
- 20V Collector-base voltage
- 2.5V Emitter-base voltage
- 50mA Continuous collector current
Applications
Industrial, RF Communications, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
2GHz
Continuous Collector Current
50mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
12V
Power Dissipation
225mW
Transistor Case Style
SOT-23
DC Current Gain hFE Min
25hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
