Print Page
Image is for illustrative purposes only. Please refer to product description.

5,518 In Stock
Need more?
5,518 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.226 (CNY0.2554) |
Price for:Each (Supplied on Cut Tape)
Minimum: 50000
Multiple: 50000
CNY11,300.00 (CNY12,769.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
600mA
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MMBT4401LT3G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019
