Print Page
69,441 In Stock
Need more?
2,727 Delivery in 3-4 Business Days(SG stock)
66,714 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.681 | CNY3.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.681 (CNY0.7695) |
| 50+ | CNY0.551 (CNY0.6226) |
| 100+ | CNY0.420 (CNY0.4746) |
| 500+ | CNY0.271 (CNY0.3062) |
| 1500+ | CNY0.266 (CNY0.3006) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.207 (CNY0.2339) |
| 9000+ | CNY0.203 (CNY0.2294) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT3906LT1GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel2317872
Re-Reel1459103RL
Cut Tape1459103
Product RangeMMBTxxxx
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max40V
Continuous Collector Current200mA
Power Dissipation225mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE Min300hFE
Operating Temperature Max150°C
Product RangeMMBTxxxx
QualificationAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MMBT3906LT1G is a PNP silicon general purpose transistor in a 3 pin SOT-23 package.
- Collector-emitter voltage is -40VDC
- Collector-base voltage is -40VDC
- Collector current - continuous is -200mA DC
- Total device dissipation is a 225mW
- Junction and storage temperature is -65 to +150°C
- 60 minimum DC current gain (IC = -0.1mAdc, VCE = -1.0Vdc)
- 250MHz typical current-gain bandwidth product (IC = -10mAdc, VCE = -20Vdc, f = 100MHz)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
200mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
300hFE
Product Range
MMBTxxxx
MSL
-
Collector Emitter Voltage Max
40V
Power Dissipation
225mW
Transistor Mounting
Surface Mount
Transition Frequency
250MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MMBT3906LT1G
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09

