Print Page
223,526 In Stock
222,000 more incoming. You can reserve stock now
20 Next business day delivery available(Shanghai stock)
29,003 Delivery in 3-4 Business Days(SG stock)
194,503 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.838 | CNY4.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.838 (CNY0.9469) |
| 50+ | CNY0.674 (CNY0.7616) |
| 100+ | CNY0.509 (CNY0.5752) |
| 500+ | CNY0.323 (CNY0.365) |
| 1500+ | CNY0.317 (CNY0.3582) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.291 (CNY0.3288) |
| 9000+ | CNY0.286 (CNY0.3232) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT2907ALT1GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel2317920
Re-Reel1459099RL
Cut Tape1459099
Product RangeMMBTxxxx
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Continuous Collector Current600mA
Power Dissipation300mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product RangeMMBTxxxx
QualificationAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMBT2907ALT1G is a -60V PNP silicon Bipolar Transistor designed for use in linear and switching applications. The device is suitable for lower power surface mount applications.
- Halogen-free/BFR-free
- -60VDC Collector to base voltage (VCBO)
- -5VDC Emitter to base voltage (VEBO)
- -1200mADC Peak collector current
- 556°C/W Thermal resistance, junction to ambient
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
600mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
MMBTxxxx
MSL
-
Collector Emitter Voltage Max
60V
Power Dissipation
300mW
Transistor Mounting
Surface Mount
Transition Frequency
200MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MMBT2907ALT1G
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065

