Print Page
243,251 In Stock
327,142 more incoming. You can reserve stock now
83,021 Next business day delivery available(Shanghai stock)
7,571 Delivery in 3-4 Business Days(SG stock)
152,659 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.681 | CNY3.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.681 (CNY0.7695) |
| 50+ | CNY0.551 (CNY0.6226) |
| 100+ | CNY0.420 (CNY0.4746) |
| 500+ | CNY0.271 (CNY0.3062) |
| 1500+ | CNY0.266 (CNY0.3006) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.185 (CNY0.209) |
| 9000+ | CNY0.182 (CNY0.2057) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT2222ALT1GCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2336860
Re-Reel1459098RL
Cut Tape1459098
Product RangeMMBTxxxx
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Continuous Collector Current600mA
Power Dissipation225mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min35hFE
Operating Temperature Max150°C
Product RangeMMBTxxxx
QualificationAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMBT2222ALT1G is a NPN silicon Bipolar Transistor, designed for use in linear, lower power surface mount and switching applications.
- Halogen-free/BFR-free
- AEC-Q101 Qualified and PPAP Capable
Applications
Signal Processing, Industrial, Automotive
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
600mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
35hFE
Product Range
MMBTxxxx
MSL
-
Collector Emitter Voltage Max
40V
Power Dissipation
225mW
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MMBT2222ALT1G
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091

