Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBFJ201....Copy
Manufacturer Standard Lead Time6 weeks
Order Code2101799
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
7,754 In Stock
Need more?
7,754 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.910 (CNY4.4183) |
| 25+ | CNY2.480 (CNY2.8024) |
| 50+ | CNY2.070 (CNY2.3391) |
| 100+ | CNY1.660 (CNY1.8758) |
| 250+ | CNY1.480 (CNY1.6724) |
| 500+ | CNY1.300 (CNY1.469) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.91 (CNY4.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBFJ201....Copy
Manufacturer Standard Lead Time6 weeks
Order Code2101799
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Gate Source Breakdown Voltage Max-40V
Zero Gate Voltage Drain Current Max1mA
Gate Source Cutoff Voltage Max-1.5V
Transistor Case StyleSOT-23
No. of Pins3 Pin
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product RangeTUK SGACK902S Keystone Coupler
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Gate Source Breakdown Voltage Max
-40V
Gate Source Cutoff Voltage Max
-1.5V
No. of Pins
3 Pin
Channel Type
N Channel
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 1 - Unlimited
Zero Gate Voltage Drain Current Max
1mA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for MMBFJ201....
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
