Print Page
475 In Stock
Need more?
100 Next business day delivery available(Shanghai stock)
375 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.150 | CNY5.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.150 (CNY1.2995) |
| 10+ | CNY0.700 (CNY0.791) |
| 100+ | CNY0.435 (CNY0.4916) |
| 500+ | CNY0.321 (CNY0.3627) |
| 1000+ | CNY0.251 (CNY0.2836) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBD717LT1GCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2533242RL
Cut Tape2533242
Product RangeMMBD7
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current1mA
Diode ConfigurationDual Common Anode
Diode Case StyleSC-70
No. of Pins3Pins
Forward Voltage Max370mV
Forward Surge Current-
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMBD7
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Dual Common Anode
No. of Pins
3Pins
Forward Surge Current
-
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1mA
Diode Case Style
SC-70
Forward Voltage Max
370mV
Operating Temperature Max
150°C
Product Range
MMBD7
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013

