Print Page
31,161 In Stock
Need more?
900 Next business day delivery available(Shanghai stock)
4,056 Delivery in 3-4 Business Days(SG stock)
26,205 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.988 | CNY4.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.988 (CNY1.1164) |
| 50+ | CNY0.526 (CNY0.5944) |
| 250+ | CNY0.359 (CNY0.4057) |
| 1000+ | CNY0.272 (CNY0.3074) |
| 15000+ | CNY0.266 (CNY0.3006) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 30000+ | CNY0.260 (CNY0.2938) |
| 90000+ | CNY0.255 (CNY0.2882) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBD7000LT1GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel2317661
Re-Reel1459097RL
Cut Tape1459097
Product RangeMMBD7
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage100V
Average Forward Current200mA
Forward Voltage Max1.1V
Reverse Recovery Time4ns
Forward Surge Current500mA
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeMMBD7
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMBD7000LT1G is a Switching Diode designed for high speed switching applications. The dual series switching diode features extremely low minority carrier lifetime and very low capacitance.
- Low reverse leakage
- Halogen-free
Applications
Automotive, Power Management, Safety
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
200mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
MMBD7
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.1V
Forward Surge Current
500mA
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for MMBD7000LT1G
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002

