Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBD452LT1GCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2844727RL
Cut Tape2844727
Your Part Number
7,998 In Stock
Need more?
7,998 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.390 | CNY6.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.390 (CNY1.5707) |
| 10+ | CNY0.809 (CNY0.9142) |
| 100+ | CNY0.626 (CNY0.7074) |
| 500+ | CNY0.622 (CNY0.7029) |
| 1000+ | CNY0.618 (CNY0.6983) |
| 5000+ | CNY0.606 (CNY0.6848) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBD452LT1GCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2844727RL
Cut Tape2844727
Technical Datasheet
Diode ConfigurationDual Series
Reverse Voltage30V
Forward Current-
Forward Voltage600mV
Diode Capacitance0.9pF
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Series
Forward Current
-
Diode Capacitance
0.9pF
No. of Pins
3 Pin
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Reverse Voltage
30V
Forward Voltage
600mV
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
