Print Page
4 In Stock
11,566 more incoming. You can reserve stock now
4 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.860 | CNY0.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.860 (CNY0.9718) |
| 50+ | CNY0.692 (CNY0.782) |
| 100+ | CNY0.524 (CNY0.5921) |
| 500+ | CNY0.330 (CNY0.3729) |
| 1500+ | CNY0.324 (CNY0.3661) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.245 (CNY0.2768) |
| 9000+ | CNY0.222 (CNY0.2509) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBD4148CCCopy
Order Code
Full Reel2438265
Re-Reel1700918RL
Cut Tape1700918
Product RangeMMBD4
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage100V
Average Forward Current200mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeMMBD4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMBD4148CC is a high conductance ultra fast Small Signal Diode for general usage and suitable for many different applications.
- -55 to 150°C Storage temperature range
- 150°C Operating junction temperature
Applications
Industrial
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
200mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
MMBD4
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
2A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Alternatives for MMBD4148CC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002

