Print Page
10,005 In Stock
Need more?
10,005 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.850 | CNY14.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.850 (CNY3.2205) |
| 10+ | CNY1.700 (CNY1.921) |
| 100+ | CNY1.050 (CNY1.1865) |
| 500+ | CNY0.741 (CNY0.8373) |
| 1000+ | CNY0.561 (CNY0.6339) |
| 5000+ | CNY0.550 (CNY0.6215) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBD352LT1GCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2533240RL
Cut Tape2533240
Product RangeMMBD3
Technical Datasheet
Diode ConfigurationDual Series
Reverse Voltage7V
Forward Current-
Forward Voltage600mV
Diode Capacitance1pF
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product RangeMMBD3
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Series
Forward Current
-
Diode Capacitance
1pF
No. of Pins
3 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Reverse Voltage
7V
Forward Voltage
600mV
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Product Range
MMBD3
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002

