Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBD1503ACopy
Order Code
Full Reel2323127
Re-Reel9843639RL
Cut Tape9843639
Your Part Number
19 In Stock
Need more?
19 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.320 | CNY6.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.320 (CNY1.4916) |
| 50+ | CNY1.140 (CNY1.2882) |
| 100+ | CNY0.957 (CNY1.0814) |
| 500+ | CNY0.658 (CNY0.7435) |
| 1500+ | CNY0.645 (CNY0.7288) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.572 (CNY0.6464) |
| 9000+ | CNY0.561 (CNY0.6339) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBD1503ACopy
Order Code
Full Reel2323127
Re-Reel9843639RL
Cut Tape9843639
Technical Datasheet
Diode ConfigurationSingle Pair Series
Repetitive Peak Reverse Voltage200V
Average Forward Current200mA
Forward Voltage Max1.15V
Reverse Recovery Time-
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMBD1503A is a 3-pin high conductance low leakage Small Signal Diode offers the best available combination of quality. It is a Schottky rectifier that offers high reverse voltage (200V). This product is general usage and suitable for many different applications.
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Diode Configuration
Single Pair Series
Average Forward Current
200mA
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1.15V
Forward Surge Current
2A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Alternatives for MMBD1503A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
