MMBD1405

Small Signal Diode, Dual Common Anode, 200 V, 200 mA, 1 V, 50 ns, 2 A

Image is for illustrative purposes only. Please refer to product description.
ONSEMI MMBD1405 Small Signal Diode, Dual Common Anode, 200 V, 200 mA, 1 V, 50 ns, 2 A
ManufacturerONSEMI
Manufacturer Part NoMMBD1405Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3003739RL
Cut Tape3003739
Your Part Number
6,440 In Stock

Need more?

6,440 Delivery in 5-6 Business Days(UK stock)
Packaging Options
Packaging TypeQuantityUnit Price:Total
Cut Tape5CNY2.760CNY13.80
Total Price (inc GST) CNY13.80 (CNY15.59)
Cut Tape & Re-Reel
QuantityPrice (inc GST)
5+CNY2.760 (CNY3.1188)
10+CNY1.710 (CNY1.9323)
100+CNY1.080 (CNY1.2204)
500+CNY0.793 (CNY0.8961)
1000+CNY0.694 (CNY0.7842)
5000+CNY0.681 (CNY0.7695)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

  • ManufacturerONSEMI
    Manufacturer Part NoMMBD1405Copy
    Manufacturer Standard Lead Time29 weeks
    Order Code
    Re-Reel3003739RL
    Cut Tape3003739
    Technical Datasheet
    Diode ConfigurationDual Common Anode
    Repetitive Peak Reverse Voltage200V
    Average Forward Current200mA
    Forward Voltage Max1V
    Reverse Recovery Time50ns
    Forward Surge Current2A
    Operating Temperature Max150°C
    Diode Case StyleSOT-23
    No. of Pins3Pins
    Diode MountingSurface Mount
    Product Range-
    Qualification-
    SVHCNo SVHC (25-Jun-2025)

Technical Specifications

  • Diode Configuration

    Dual Common Anode

    Average Forward Current

    200mA

    Reverse Recovery Time

    50ns

    Operating Temperature Max

    150°C

    No. of Pins

    3Pins

    Product Range

    -

    SVHC

    No SVHC (25-Jun-2025)

    Repetitive Peak Reverse Voltage

    200V

    Forward Voltage Max

    1V

    Forward Surge Current

    2A

    Diode Case Style

    SOT-23

    Diode Mounting

    Surface Mount

    Qualification

    -

Technical Docs 2

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Philippines
    Country in which last significant manufacturing process was carried out
    Tariff No:85411000
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (25-Jun-2025)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.000207