Print Page
4,970 In Stock
Need more?
4,970 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.530 | CNY12.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.530 (CNY2.8589) |
| 10+ | CNY1.540 (CNY1.7402) |
| 100+ | CNY0.960 (CNY1.0848) |
| 500+ | CNY0.710 (CNY0.8023) |
| 1000+ | CNY0.481 (CNY0.5435) |
| 5000+ | CNY0.472 (CNY0.5334) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBD1404Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2454010RL
Cut Tape2454010
Product RangeMMBD1
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage200V
Average Forward Current200mA
Forward Voltage Max1V
Reverse Recovery Time50ns
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeMMBD1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
200mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
MMBD1
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1V
Forward Surge Current
2A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025

