Print Page
12,909 In Stock
Need more?
12,909 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.600 | CNY13.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.600 (CNY2.938) |
| 10+ | CNY1.780 (CNY2.0114) |
| 100+ | CNY1.140 (CNY1.2882) |
| 500+ | CNY0.710 (CNY0.8023) |
| 1000+ | CNY0.542 (CNY0.6125) |
| 5000+ | CNY0.532 (CNY0.6012) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBD1204Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1700913RL
Cut Tape1700913
Product RangeMMBD1
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage100V
Average Forward Current200mA
Forward Voltage Max1.1V
Reverse Recovery Time4ns
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeMMBD1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMBD1204 is a high conductance ultra fast Small Signal Diode for general usage and suitable for many different applications.
- -55 to 150°C Storage temperature range
- 150°C Operating junction temperature
Applications
Industrial
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
200mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
MMBD1
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.1V
Forward Surge Current
2A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

