
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.450 | CNY12.25 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.450 (CNY2.7685) |
| 10+ | CNY1.520 (CNY1.7176) |
| 100+ | CNY1.210 (CNY1.3673) |
| 500+ | CNY1.150 (CNY1.2995) |
| 1000+ | CNY1.030 (CNY1.1639) |
| 5000+ | CNY0.999 (CNY1.1289) |
| 10000+ | CNY0.980 (CNY1.1074) |
Product Information
Product Overview
The MM74HC126MX is a general purpose 3-state high speed non-inverting Buffer utilizing advanced silicon-gate CMOS technology. It has high drive current outputs which enable high speed operation even when driving large bus capacitances. This circuit possesses the low power dissipation of CMOS circuitry, yet have speeds comparable to low power Schottky TTL circuits. The circuit is capable of driving up to 15 low power Schottky inputs. The MM74HC126 require the control input to be low to put the output into high impedance. All inputs are protected from damage due to static discharge by diodes to VCC and ground.
- Typical propagation delay - 13ns
- Low input current - 1µA maximum
- Low quiescent current - 80µA maximum
- Fan-out of 15 LS-TTL loads
Applications
Industrial, Signal Processing
Technical Specifications
Buffer, Non Inverting
NSOIC
14Pins
6V
74126
85°C
-
No SVHC (25-Jun-2025)
74HC126
NSOIC
2V
74HC
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MM74HC126MX
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
