
220 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.350 (CNY4.9155) |
| 10+ | CNY2.730 (CNY3.0849) |
| 100+ | CNY2.200 (CNY2.486) |
| 500+ | CNY2.160 (CNY2.4408) |
| 1000+ | CNY2.120 (CNY2.3956) |
| 2500+ | CNY2.070 (CNY2.3391) |
| 5000+ | CNY2.030 (CNY2.2939) |
Product Information
Product Overview
The MM74HC125M is a 3-state general purpose high speed Non-inverting Buffer utilizing advanced silicon-gate CMOS technology. The quad buffer has high drive current outputs which enable high speed operation even when driving large bus capacitance. This circuit possess the low power dissipation of CMOS circuitry, yet have speeds comparable to low power Schottky TTL circuits. Both circuits are capable of driving up to 15 low power Schottky inputs. The MM74HC125 require the 3-state control input C to be taken high to put the output into the high impedance condition, whereas the MM74HC126 require the control input to be low to put the output into high impedance. All inputs are protected from damage due to static discharge by diodes to VCC and ground.
- 13ns Typical propagation delay
- 1µA Maximum low input current
- 80µA Maximum low quiescent current
Applications
Industrial
Technical Specifications
Buffer, Non Inverting
SOIC
14Pins
6V
74125
85°C
-
No SVHC (25-Jun-2025)
74HC125
SOIC
2V
74HC
-40°C
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
