Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMM5Z36VT1GCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2844822RL
Cut Tape2844822
Product RangeMM5ZxxxT1G
Your Part Number
102 In Stock
Need more?
100 Next business day delivery available(Shanghai stock)
2 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.620 | CNY8.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.620 (CNY1.8306) |
| 10+ | CNY0.992 (CNY1.121) |
| 100+ | CNY0.724 (CNY0.8181) |
| 500+ | CNY0.527 (CNY0.5955) |
| 1000+ | CNY0.405 (CNY0.4576) |
| 5000+ | CNY0.397 (CNY0.4486) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM5Z36VT1GCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2844822RL
Cut Tape2844822
Product RangeMM5ZxxxT1G
Technical Datasheet
Zener Voltage Nom36V
Power Dissipation500mW
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMM5ZxxxT1G
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
36V
Diode Case Style
SOD-523
Operating Temperature Max
150°C
Product Range
MM5ZxxxT1G
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
