Print Page
6,415 In Stock
Need more?
6,415 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.030 | CNY5.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.030 (CNY1.1639) |
| 50+ | CNY0.836 (CNY0.9447) |
| 100+ | CNY0.641 (CNY0.7243) |
| 500+ | CNY0.412 (CNY0.4656) |
| 1500+ | CNY0.404 (CNY0.4565) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.314 (CNY0.3548) |
| 9000+ | CNY0.308 (CNY0.348) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM3Z5V6CCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Full Reel2985460
Re-Reel2454000RL
Cut Tape2454000
Product RangeMM3Z5
Technical Datasheet
Zener Voltage Nom5.6V
Power Dissipation200mW
Diode Case StyleSOD-323F
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMM3Z5
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MM3Z5V6C is a Zener Diode suitable for general usage and many different applications.
- VZ tolerance selection of ±5% (C Series)
- Very small and thin SMD package
- Matte tin (Sn) finish, Pb-free
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
SOD-323F
Operating Temperature Max
150°C
Product Range
MM3Z5
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028

