Print Page
2,800 In Stock
Need more?
2,800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.810 (CNY2.0453) |
| 10+ | CNY1.100 (CNY1.243) |
| 100+ | CNY0.674 (CNY0.7616) |
| 500+ | CNY0.494 (CNY0.5582) |
| 1000+ | CNY0.330 (CNY0.3729) |
| 5000+ | CNY0.324 (CNY0.3661) |
Price for:Each
Minimum: 5
Multiple: 5
CNY9.05 (CNY10.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM3Z4V7BCopy
Manufacturer Standard Lead Time21 weeks
Order Code2322487
Product RangeMM3Z4
Technical Datasheet
Zener Voltage Nom4.7V
Power Dissipation200mW
Diode Case StyleSOD-323F
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMM3Z4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MM3Z4V7B is a Zener Diode suitable for general usage and many different applications.
- VZ tolerance selection of ±2% (B Series)
- Very small and thin SMD package
- Matte tin (Sn) finish, Pb-free
Applications
Industrial
Technical Specifications
Zener Voltage Nom
4.7V
Diode Case Style
SOD-323F
Operating Temperature Max
150°C
Product Range
MM3Z4
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005

