Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMM3Z3V3T1GCopy
Manufacturer Standard Lead Time149 weeks
Order Code
Full Reel2317765
Re-Reel1431198RL
Cut Tape1431198
Product RangeMM3ZxxxT1G
Your Part Number
211,836 In Stock
Need more?
211,836 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.879 | CNY4.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.879 (CNY0.9933) |
| 50+ | CNY0.710 (CNY0.8023) |
| 100+ | CNY0.541 (CNY0.6113) |
| 500+ | CNY0.339 (CNY0.3831) |
| 1500+ | CNY0.333 (CNY0.3763) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.300 (CNY0.339) |
| 9000+ | CNY0.294 (CNY0.3322) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM3Z3V3T1GCopy
Manufacturer Standard Lead Time149 weeks
Order Code
Full Reel2317765
Re-Reel1431198RL
Cut Tape1431198
Product RangeMM3ZxxxT1G
Technical Datasheet
Zener Voltage Nom3.3V
Power Dissipation300mW
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMM3ZxxxT1G
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MM3Z3V3T1G is a Zener Voltage Regulator Diode with void-free transfer-moulded thermosetting plastic case, plated with Pb-Sn or Sn leads and cathode indicated by polarity band. It is designed to provide voltage regulation protection and is especially attractive in situations where space is at a premium.
- 5μA at 1V Leakage current
- 450pF Capacitance
Applications
Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Zener Voltage Nom
3.3V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
MM3ZxxxT1G
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for MM3Z3V3T1G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
