Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMM3Z27VST1GCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2844815RL
Cut Tape2844815
Product RangeMM3ZxxxT1G
Your Part Number
4,855 In Stock
Need more?
4,855 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.530 | CNY7.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.530 (CNY1.7289) |
| 10+ | CNY0.892 (CNY1.008) |
| 100+ | CNY0.550 (CNY0.6215) |
| 500+ | CNY0.398 (CNY0.4497) |
| 1000+ | CNY0.306 (CNY0.3458) |
| 5000+ | CNY0.300 (CNY0.339) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM3Z27VST1GCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2844815RL
Cut Tape2844815
Product RangeMM3ZxxxT1G
Technical Datasheet
Zener Voltage Nom27V
Power Dissipation300mW
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMM3ZxxxT1G
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
27V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
MM3ZxxxT1G
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
